MKP385247200JFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 887
Unit Price: kr.11.98000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.44414
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.79634
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.51800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.91300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.64540
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.64540
Datasheet

Parametric Equivalent


TDK
In Stock: 7.121
Unit Price: kr.4.18000
Datasheet
Image for MKP385247200JFI2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385247200JFI2B0

DigiKey Part Number
MKP385247200JFI2B0-ND
Manufacturer
Manufacturer Product Number
MKP385247200JFI2B0
Description
CAP FILM 4700PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238560472Vishay Beyschlag/Draloric/BC Components887BFC238560472-NDkr.11.98000Parametric Equivalent
BFC238561472Vishay Beyschlag/Draloric/BC Components0BFC238561472-NDkr.3.44414Parametric Equivalent
BFC238562472Vishay Beyschlag/Draloric/BC Components0BFC238562472-NDkr.3.79634Parametric Equivalent
BFC238564472Vishay Beyschlag/Draloric/BC Components0BFC238564472-NDkr.3.51800Parametric Equivalent
MKP385247200JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385247200JF02W0-NDkr.2.91300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.70452kr.2,704.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.70452
Unit Price with VAT:kr.3.38065