BFC238360333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.29.44220
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.31.79768
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.04250
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.04250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.26534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.32878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.38593
Datasheet
0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238360333

DigiKey Part Number
BFC238360333-ND
Manufacturer
Manufacturer Product Number
BFC238360333
Description
CAP FILM 0.033UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238361333Vishay Beyschlag/Draloric/BC Components0BFC238361333-NDkr.29.44220Parametric Equivalent
BFC238364333Vishay Beyschlag/Draloric/BC Components0BFC238364333-NDkr.31.79768Parametric Equivalent
MKP383333200JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383333200JKM2T0-NDkr.12.04250Parametric Equivalent
MKP383333200JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383333200JKP2T0-NDkr.12.04250Parametric Equivalent
PHE450TF5330JF11R06L2KEMET0399-PHE450TF5330JF11R06L2-NDkr.7.26534Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.29.44220kr.8,832.66
Manufacturers Standard Package
Unit Price without VAT:kr.29.44220
Unit Price with VAT:kr.36.80275