Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238341272 | |
|---|---|
DigiKey Part Number | BFC238341272-ND |
Manufacturer | |
Manufacturer Product Number | BFC238341272 |
Description | CAP FILM 2700PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340272 | Vishay Beyschlag/Draloric/BC Components | 548 | 56-BFC238340272-ND | kr.19.40000 | Parametric Equivalent |
| BFC238342272 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342272-ND | kr.9.69075 | Parametric Equivalent |
| BFC238344272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344272-ND | kr.8.60357 | Parametric Equivalent |
| BFC238350272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238350272-ND | kr.8.76543 | Parametric Equivalent |
| BFC238351272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351272-ND | kr.8.76543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.8.44661 | kr.10,558.26 |
| Unit Price without VAT: | kr.8.44661 |
|---|---|
| Unit Price with VAT: | kr.10.55826 |





