BFC238340332 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.01154
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.40499
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.43476
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.36238
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.36238
Datasheet

Upgrade


TDK
In Stock: 3.397
Unit Price: kr.4.31000
Datasheet

Upgrade


TDK
In Stock: 680
Unit Price: kr.5.71000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.3.80000
Datasheet
3300 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238340332

DigiKey Part Number
BC1946-ND
Manufacturer
Manufacturer Product Number
BFC238340332
Description
CAP FILM 3300PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238340332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1400V (1.4kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238350332Vishay Beyschlag/Draloric/BC Components0BC1987-NDkr.4.01154Direct
BFC238362332Vishay Beyschlag/Draloric/BC Components0222238362332-NDkr.12.40499Direct
MKP383233160JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP383233160JFI2B0-NDkr.3.43476Direct
MKP383233160JFM2B0Vishay Beyschlag/Draloric/BC Components0MKP383233160JFM2B0-NDkr.3.36238Direct
MKP383233160JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP383233160JFP2B0-NDkr.3.36238Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.8.81570kr.11,019.62
Manufacturers Standard Package
Unit Price without VAT:kr.8.81570
Unit Price with VAT:kr.11.01963