
B32652A1332J000 | |
|---|---|
DigiKey Part Number | 495-1367-ND |
Manufacturer | |
Manufacturer Product Number | B32652A1332J000 |
Description | CAP FILM 3300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A1332J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652J1332J000 | TDK | 680 | 495-1366-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.70100 | kr.27.01 |
| 50 | kr.2.06560 | kr.103.28 |
| 100 | kr.1.86900 | kr.186.90 |
| 500 | kr.1.53860 | kr.769.30 |
| 1.000 | kr.1.43639 | kr.1,436.39 |
| 3.000 | kr.1.31016 | kr.3,930.48 |
| 5.000 | kr.1.26349 | kr.6,317.45 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

