BFC238333513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.33970
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.60536
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.88200
Datasheet
0.051 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238333513

DigiKey Part Number
BFC238333513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238333513
Description
CAP FILM 0.051UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.051 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383351100JC02R0Vishay Beyschlag/Draloric/BC Components0MKP383351100JC02R0-NDkr.7.33970Parametric Equivalent
MKP383351100JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP383351100JC02Z0-NDkr.9.60536Parametric Equivalent
MKP385351125JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP385351125JC02Z0-NDkr.5.88200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.16690kr.10,083.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.16690
Unit Price with VAT:kr.25.20863