Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383351100JC02Z0 | |
|---|---|
DigiKey Part Number | MKP383351100JC02Z0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383351100JC02Z0 |
Description | CAP FILM 0.051UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.051 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238333513 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238333513-ND | kr.20.16690 | Parametric Equivalent |
| MKP383351100JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383351100JC02R0-ND | kr.7.33970 | Parametric Equivalent |
| MKP385351125JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385351125JC02Z0-ND | kr.5.88200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.60536 | kr.2,401.34 |
| Unit Price without VAT: | kr.9.60536 |
|---|---|
| Unit Price with VAT: | kr.12.00670 |




