
R60PI2470AA30K | |
|---|---|
DigiKey Part Number | 399-6012-ND |
Manufacturer | |
Manufacturer Product Number | R60PI2470AA30K |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PI2470AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.96900 | kr.39.69 |
| 50 | kr.3.08000 | kr.154.00 |
| 100 | kr.2.80740 | kr.280.74 |
| 500 | kr.2.34656 | kr.1,173.28 |
| 2.000 | kr.2.08662 | kr.4,173.24 |
| 4.000 | kr.1.99003 | kr.7,960.12 |
| 6.000 | kr.1.94165 | kr.11,649.90 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

