Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237041222 | |
|---|---|
DigiKey Part Number | BFC237041222-ND |
Manufacturer | |
Manufacturer Product Number | BFC237041222 |
Description | CAP FILM 2200PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035222-ND | kr.2.23748 | Parametric Equivalent |
| BFC237045222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237045222-ND | kr.1.61692 | Parametric Equivalent |
| BFC237048222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237048222-ND | kr.2.30535 | Parametric Equivalent |
| BFC237051222 | Vishay Beyschlag/Draloric/BC Components | 1.265 | BC1667-ND | kr.6.28000 | Parametric Equivalent |
| BFC237055222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055222-ND | kr.2.22597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57014 | kr.3,140.28 |
| Unit Price without VAT: | kr.1.57014 |
|---|---|
| Unit Price with VAT: | kr.1.96268 |


