
BFC237065222 | |
|---|---|
DigiKey Part Number | BC5092CT-ND - Cut Tape (CT) BC5092TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065222 |
Description | CAP FILM 2200PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051222 | Vishay Beyschlag/Draloric/BC Components | 1.265 | BC1667-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.74500 | kr.27.45 |
| 50 | kr.2.09100 | kr.104.55 |
| 100 | kr.1.88930 | kr.188.93 |
| 500 | kr.1.55000 | kr.775.00 |
| 1.000 | kr.1.44508 | kr.1,445.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34554 | kr.2,691.08 |
| 4.000 | kr.1.27518 | kr.5,100.72 |
| 6.000 | kr.1.23994 | kr.7,439.64 |
| 10.000 | kr.1.20088 | kr.12,008.80 |
| 14.000 | kr.1.17804 | kr.16,492.56 |
| 20.000 | kr.1.15608 | kr.23,121.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

