BFC237036102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.61692
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.71015
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.10117
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.196
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.32247
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.16942
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.423
Unit Price: kr.4.56000
Datasheet
1000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237036102

DigiKey Part Number
BFC237036102-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237036102
Description
CAP FILM 1000PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237042102Vishay Beyschlag/Draloric/BC Components0BFC237042102-NDkr.1.61692Parametric Equivalent
BFC237046102Vishay Beyschlag/Draloric/BC Components0BFC237046102-NDkr.1.71015Parametric Equivalent
BFC237049102Vishay Beyschlag/Draloric/BC Components0BFC237049102-NDkr.2.10117Parametric Equivalent
BFC237052102Vishay Beyschlag/Draloric/BC Components11.1963001PH-NDkr.6.53000Parametric Equivalent
BFC237056102Vishay Beyschlag/Draloric/BC Components0BFC237056102-NDkr.2.32247Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.03273kr.4,065.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.03273
Unit Price with VAT:kr.2.54091