
BFC237066102 | |
|---|---|
DigiKey Part Number | 56-BFC237066102CT-ND - Cut Tape (CT) 56-BFC237066102TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237066102 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84700 | kr.28.47 |
| 50 | kr.2.17200 | kr.108.60 |
| 100 | kr.1.96540 | kr.196.54 |
| 500 | kr.1.61518 | kr.807.59 |
| 1.000 | kr.1.50695 | kr.1,506.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40419 | kr.2,808.38 |
| 4.000 | kr.1.33162 | kr.5,326.48 |
| 6.000 | kr.1.29527 | kr.7,771.62 |
| 10.000 | kr.1.25500 | kr.12,550.00 |
| 14.000 | kr.1.23145 | kr.17,240.30 |
| 20.000 | kr.1.20880 | kr.24,176.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

