A273K20X7RH5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.45927
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.51003
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.11673
Datasheet
0.027 µF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A273K20X7RH5UAA

DigiKey Part Number
A273K20X7RH5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A273K20X7RH5UAA
Description
CAP CER 0.027UF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A273K20X7RH5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A273K20X7RK5UAAVishay Beyschlag/Draloric/BC Components0A273K20X7RK5UAA-NDkr.1.45927Upgrade
A273K20X7RL5UAAVishay Beyschlag/Draloric/BC Components0A273K20X7RL5UAA-NDkr.2.51003Upgrade
A273K20X7RH5TAAVishay Beyschlag/Draloric/BC Components0A273K20X7RH5TAA-NDkr.1.11673Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.000kr.1.12656kr.13,518.72
Unit Price without VAT:kr.1.12656
Unit Price with VAT:kr.1.40820