Upgrade
Parametric Equivalent

A273K20X7RK5UAA | |
|---|---|
DigiKey Part Number | A273K20X7RK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A273K20X7RK5UAA |
Description | CAP CER 0.027UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A273K20X7RK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A273K20X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A273K20X7RL5UAA-ND | kr.2.51003 | Upgrade |
| A273K20X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A273K20X7RK5TAA-ND | kr.1.44751 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.45927 | kr.17,511.24 |
| Unit Price without VAT: | kr.1.45927 |
|---|---|
| Unit Price with VAT: | kr.1.82409 |


