A152K20C0GK5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.70419
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78141
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29022
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.69110
Datasheet
1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A152K20C0GK5UAA

DigiKey Part Number
A152K20C0GK5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A152K20C0GK5UAA
Description
CAP CER 1500PF 200V C0G/NP0 AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A152K20C0GK5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A152J20C0GK5UAAVishay Beyschlag/Draloric/BC Components0A152J20C0GK5UAA-NDkr.1.70419Upgrade
A152K15X7RK5UAAVishay Beyschlag/Draloric/BC Components0A152K15X7RK5UAA-NDkr.0.78141Similar
A152K15X7RL5UAAVishay Beyschlag/Draloric/BC Components0A152K15X7RL5UAA-NDkr.1.29022Similar
A152K20C0GK5TAAVishay Beyschlag/Draloric/BC Components0A152K20C0GK5TAA-NDkr.1.69110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.000kr.1.70419kr.20,450.28
Unit Price without VAT:kr.1.70419
Unit Price with VAT:kr.2.13024