Parametric Equivalent

A152K15X7RL5UAA | |
|---|---|
DigiKey Part Number | A152K15X7RL5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A152K15X7RL5UAA |
Description | CAP CER 1500PF 500V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A152K15X7RL5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A152K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A152K15X7RL5TAA-ND | kr.1.27942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.29022 | kr.15,482.64 |
| Unit Price without VAT: | kr.1.29022 |
|---|---|
| Unit Price with VAT: | kr.1.61278 |


