A102J20C0GK5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.70419
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.84720
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82154
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65742
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.63281
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.36042
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.36042
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96089
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96089
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.76599
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.76599
Datasheet
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A102J20C0GK5TAA

DigiKey Part Number
A102J20C0GK5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A102J20C0GK5TAA
Description
CAP CER 1000PF 200V C0G/NP0 AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A102J20C0GK5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A102J20C0GK5UAAVishay Beyschlag/Draloric/BC Components0A102J20C0GK5UAA-NDkr.1.70419Parametric Equivalent
C410C102F2G5TA7200KEMET0C410C102F2G5TA7200-NDkr.0.84720Upgrade
C410C102FAG5TA7200KEMET0C410C102FAG5TA7200-NDkr.0.82154Upgrade
C410C102G2G5TA7200KEMET0C410C102G2G5TA7200-NDkr.0.65742Upgrade
C410C102GAG5TA7200KEMET0C410C102GAG5TA7200-NDkr.0.63281Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.1.69110kr.23,675.40
Unit Price without VAT:kr.1.69110
Unit Price with VAT:kr.2.11388