C410C102F2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82154
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.36042
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.36042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91258
Datasheet
1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C102F2G5TA7200

DigiKey Part Number
C410C102F2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C102F2G5TA7200
Description
CAP CER 1000PF 200V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C102F2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C102FAG5TA7200KEMET0C410C102FAG5TA7200-NDkr.0.82154Upgrade
C420C102F2G5TA7200KEMET0C420C102F2G5TA7200-NDkr.1.36042Similar
C420C102FAG5TA7200KEMET0C420C102FAG5TA7200-NDkr.1.36042Similar
C410C102F2G5TAKEMET0C410C102F2G5TA-NDkr.0.91258Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.84720kr.2,118.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84720
Unit Price with VAT:kr.1.05900