Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1C20X7R332K100B | |
|---|---|
DigiKey Part Number | 1C20X7R332K100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20X7R332K100B |
Description | CAP CER 3300PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R332K100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K332K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K15X7RH53H5-ND | kr.0.35603 | Direct |
| 1C20C0G332J100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20C0G332J100B-ND | kr.2.17094 | Similar |
| C330C332FAG5TA | KEMET | 0 | C330C332FAG5TA-ND | kr.9.04184 | Similar |
| C330C332GAG5TA | KEMET | 0 | C330C332GAG5TA-ND | kr.5.25356 | Similar |
| C330C332J1G5TA | KEMET | 0 | 399-4404-ND | kr.1.97673 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99167 | kr.9,916.70 |
| Unit Price without VAT: | kr.0.99167 |
|---|---|
| Unit Price with VAT: | kr.1.23959 |




