Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

C330C332J1G5TA | |
|---|---|
DigiKey Part Number | 399-4404-ND |
Manufacturer | |
Manufacturer Product Number | C330C332J1G5TA |
Description | CAP CER 3300PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C332J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C332J1G5TA | KEMET | 2.998 | 399-4357-ND | kr.3.74000 | Direct |
| C322C332J2G5TA | KEMET | 943 | 399-4358-ND | kr.4.31000 | Upgrade |
| C330C332FAG5TA | KEMET | 0 | C330C332FAG5TA-ND | kr.9.04184 | Upgrade |
| C330C332GAG5TA | KEMET | 0 | C330C332GAG5TA-ND | kr.5.25356 | Upgrade |
| C330C332J2G5TA | KEMET | 0 | 399-4405-ND | kr.2.63803 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.97673 | kr.1,482.55 |
| Unit Price without VAT: | kr.1.97673 |
|---|---|
| Unit Price with VAT: | kr.2.47091 |









