1C20X7R222K050B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30334
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.90512
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.545
Unit Price: kr.4.56000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.33469
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.24408
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.92598
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.01618
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.99700
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C20X7R222K050B

DigiKey Part Number
1C20X7R222K050B-ND
Manufacturer
Manufacturer Product Number
1C20X7R222K050B
Description
CAP CER 2200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C20X7R222K050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K222K15X7RF53H5Vishay Beyschlag/Draloric/BC Components0K222K15X7RF53H5-NDkr.0.30334Direct
1C20X7R222K100BVishay Beyschlag/Draloric/BC Components01C20X7R222K100B-NDkr.0.90512Upgrade
1C20C0G222J050BVishay Beyschlag/Draloric/BC Components11.5451C20C0G222J050B-NDkr.4.56000Similar
1C20C0G222J100BVishay Beyschlag/Draloric/BC Components01C20C0G222J100B-NDkr.1.33469Similar
C330C222FAG5TAKEMET0C330C222FAG5TA-NDkr.7.24408Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.72326kr.7,232.60
Unit Price without VAT:kr.0.72326
Unit Price with VAT:kr.0.90408