Direct
Similar
Similar
Similar

1C20C0G222J100B | |
|---|---|
DigiKey Part Number | 1C20C0G222J100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20C0G222J100B |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20C0G222J100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K222J20C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K222J20C0GH53H5-ND | kr.1.03153 | Direct |
| C330C222FAG5TA | KEMET | 0 | C330C222FAG5TA-ND | kr.7.24408 | Similar |
| C330C222GAG5TA | KEMET | 0 | C330C222GAG5TA-ND | kr.3.92598 | Similar |
| C330C222JAG5TA | KEMET | 0 | C330C222JAG5TA-ND | kr.1.01618 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.33469 | kr.13,346.90 |
| Unit Price without VAT: | kr.1.33469 |
|---|---|
| Unit Price with VAT: | kr.1.66836 |



