
1C10X7R223K050B | |
|---|---|
DigiKey Part Number | 1C10X7R223K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10X7R223K050B |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R223K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C223K2R5TA | KEMET | 2.684 | 399-4285-ND | kr.2.85000 | Upgrade |
| C315C223J5R5TA | KEMET | 2.551 | 399-17983-ND | kr.3.04000 | Similar |
| C315C223K5R5TA | KEMET | 1.857 | 399-4169-ND | kr.2.41000 | Similar |
| C320C223J1G5TA | KEMET | 717 | 399-C320C223J1G5TA-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18700 | kr.21.87 |
| 50 | kr.1.64720 | kr.82.36 |
| 100 | kr.1.48170 | kr.148.17 |
| 500 | kr.1.20144 | kr.600.72 |
| 1.000 | kr.1.11489 | kr.1,114.89 |
| 2.500 | kr.1.02366 | kr.2,559.15 |
| 5.000 | kr.0.96866 | kr.4,843.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

