NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
LT Spice simulation of Thermoelectric Peltier Element Temperature Control with NTCALUG03A
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCALUG03A103GC

DigiKey Part Number
BC2381-ND
Manufacturer
Manufacturer Product Number
NTCALUG03A103GC
Description
THERM NTC 10KOHM 3984K RING LUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG03A103GC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
2.76" (70.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.806
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.75000kr.15.75
5kr.14.01800kr.70.09
10kr.13.37400kr.133.74
25kr.12.60800kr.315.20
50kr.12.08200kr.604.10
100kr.11.60100kr.1,160.10
500kr.10.63394kr.5,316.97
1.000kr.10.27398kr.10,273.98
5.000kr.9.54894kr.47,744.70
Manufacturers Standard Package
Unit Price without VAT:kr.15.75000
Unit Price with VAT:kr.19.68750