RE96FSP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.42.19688
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.47.01938
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.151.66763
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.59.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.33.06969
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.81.49693
Datasheet

Similar


3M
In Stock: 314
Unit Price: kr.75.42000
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
RE96FSP
RE96FSP

RE96FSP

DigiKey Part Number
V1240-ND
Manufacturer
Manufacturer Product Number
RE96FSP
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
4
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1A
Material Flammability Rating
-
Material - Insulation
Polycarbonate, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.