Similar
Similar

86093968192755E3LF | |
|---|---|
DigiKey Part Number | 86093968192755E3LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093968192755E3LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032966411 | HARTING | 35 | 1195-7395-ND | kr.126.10000 | Similar |
| 1-148059-5 | TE Connectivity AMP Connectors | 397 | A29050-ND | kr.138.02000 | Similar |
| 5148059-5 | TE Connectivity AMP Connectors | 1.910 | A32867-ND | kr.113.30000 | Similar |
| RE96FWP | Vector Electronics | 0 | V1241-ND | kr.125.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.34.56113 | kr.11,059.56 |
| Unit Price without VAT: | kr.34.56113 |
|---|---|
| Unit Price with VAT: | kr.43.20141 |






