Direct
Upgrade
Upgrade
Similar

EMVA100ADA151MF55G | |
|---|---|
DigiKey Part Number | 565-2076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA100ADA151MF55G |
Description | CAP ALUM 150UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA100ADA151MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 85.32 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1A151MCL1GS | Nichicon | 3 | 493-3902-1-ND | kr.3.80000 | Direct |
| 865060243005 | Würth Elektronik | 1.979 | 732-8573-1-ND | kr.2.16000 | Upgrade |
| 865080243008 | Würth Elektronik | 13.382 | 732-8491-1-ND | kr.1.90000 | Upgrade |
| UWX1A151MCL1GB | Nichicon | 831 | 493-2097-1-ND | kr.2.98000 | Similar |





