



UCL1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-3902-2-ND - Tape & Reel (TR) 493-3902-1-ND - Cut Tape (CT) 493-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A151MCL1GS |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.39800 | kr.23.98 |
| 50 | kr.1.78500 | kr.89.25 |
| 100 | kr.1.58950 | kr.158.95 |
| 500 | kr.1.25230 | kr.626.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.14550 | kr.1,145.50 |
| 2.000 | kr.1.05700 | kr.2,114.00 |
| 3.000 | kr.1.01227 | kr.3,036.81 |
| 5.000 | kr.0.96244 | kr.4,812.20 |
| 7.000 | kr.0.93314 | kr.6,531.98 |
| 10.000 | kr.0.90483 | kr.9,048.30 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

