Similar
Direct
Similar

APXC6R3ARA181MF60G | |
|---|---|
DigiKey Part Number | 565-3137-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXC6R3ARA181MF60G |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXC6R3ARA181MF60G Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.58 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 180 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE6R3ARA221MF61G | Chemi-Con | 20.988 | 565-3189-1-ND | kr.12.68000 | Similar |
| PCG1A181MCL1GS | Nichicon | 917 | 493-4590-1-ND | kr.11.79000 | Direct |
| RPS0J181MCN1GS | Nichicon | 0 | 493-3835-2-ND | kr.2.34865 | Similar |




