
APXE6R3ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-3189-2-ND - Tape & Reel (TR) 565-3189-1-ND - Cut Tape (CT) 565-3189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.31200 | kr.83.12 |
| 50 | kr.6.47940 | kr.323.97 |
| 100 | kr.5.90000 | kr.590.00 |
| 500 | kr.4.90462 | kr.2,452.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.59124 | kr.4,591.24 |
| 2.000 | kr.4.33089 | kr.8,661.78 |
| 3.000 | kr.4.19959 | kr.12,598.77 |
| 5.000 | kr.4.05326 | kr.20,266.30 |
| 7.000 | kr.3.96726 | kr.27,770.82 |
| 10.000 | kr.3.88424 | kr.38,842.40 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

