Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G126DBVR

DigiKey Part Number
4518-SN74AUP1G126DBVRTR-ND - Tape & Reel (TR)
4518-SN74AUP1G126DBVRCT-ND - Cut Tape (CT)
4518-SN74AUP1G126DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G126DBVR
Description
IC BUFF 0.8V/3.6V SOT-23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
UMW
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G125DBVRTexas Instruments100.345296-21011-1-NDkr.2.54000Parametric Equivalent
SN74AUP1G125DBVTTexas Instruments21.333296-47822-1-NDkr.6.02000Parametric Equivalent
SN74AUP1G126DBVRTexas Instruments162.149296-18005-1-NDkr.2.28000Parametric Equivalent
SN74AUP1G126DBVTTexas Instruments4.650296-32259-1-NDkr.5.83000Parametric Equivalent
In-Stock: 2.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.81800kr.8.18
25kr.0.71760kr.17.94
100kr.0.61180kr.61.18
250kr.0.56072kr.140.18
500kr.0.52990kr.264.95
1.000kr.0.50454kr.504.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47326kr.1,419.78
6.000kr.0.45794kr.2,747.64
9.000kr.0.45027kr.4,052.43
15.000kr.0.44176kr.6,626.40
21.000kr.0.43680kr.9,172.80
30.000kr.0.43202kr.12,960.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000