Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G125DBVR

DigiKey Part Number
296-21011-2-ND - Tape & Reel (TR)
296-21011-1-ND - Cut Tape (CT)
296-21011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G125DBVR
Description
IC BUFF NON-INVERT 3.6V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G125DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.78800kr.17.88
25kr.1.59480kr.39.87
100kr.1.37860kr.137.86
250kr.1.27572kr.318.93
500kr.1.21372kr.606.86
1.000kr.1.16280kr.1,162.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09979kr.3,299.37
6.000kr.1.06895kr.6,413.70
9.000kr.1.05351kr.9,481.59
15.000kr.1.03639kr.15,545.85
21.000kr.1.02640kr.21,554.40
30.000kr.1.01678kr.30,503.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250

Other Suppliers on DigiKey

87.488In Stock
Ships from Rochester Electronics, LLC