ZED-F9P-00B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


u-blox
In Stock: 22
Unit Price: kr.113.32000
Datasheet
ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz, 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZED-F9P-00B

DigiKey Part Number
672-1212-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZED-F9P-00B
Description
RF RECEIVER GNSS/GPS 54LGA
Customer Reference
Detailed Description
ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz, 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
Datasheet
 Datasheet
EDA/CAD Models
ZED-F9P-00B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Manufacturer
u-blox
Applications
General Purpose
Series
Data Interface
I2C, SPI, UART, USB
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Frequency
1.2276GHz, 1.575GHz
Mounting Type
Surface Mount
Sensitivity
-167dBm
Package / Case
54-SMD Module
Data Rate (Max)
921.6kbps
Supplier Device Package
54-LGA (22x17)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZED-F9P-01Bu-blox22672-ZED-F9P-01BCT-NDkr.113.32000Direct
Obsolete
This product is no longer manufactured. View Substitutes