ZED-F9P-01B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZED-F9P-01B

DigiKey Part Number
672-ZED-F9P-01BTR-ND - Tape & Reel (TR)
672-ZED-F9P-01BCT-ND - Cut Tape (CT)
672-ZED-F9P-01BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9P-01B
Description
MOD RF RECEIVER GNSS 54LGA
Customer Reference
Detailed Description
ZED-F9P RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
1.2276GHz ~ 1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.928.74000kr.928.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.714.33752kr.178,584.38
Manufacturers Standard Package
Unit Price without VAT:kr.928.74000
Unit Price with VAT:kr.1,160.92500