
MAYA-W266-00B | |
|---|---|
DigiKey Part Number | 672-MAYA-W266-00BTR-ND - Tape & Reel (TR) 672-MAYA-W266-00BCT-ND - Cut Tape (CT) 672-MAYA-W266-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAYA-W266-00B |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz ~ 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces GPIO, I2S, PCM, SDIO, SPI, UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part NXP IW1611 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 5GHz | Package / Case 86-BFLGA Module |
Data Rate 600Mbps | Base Product Number |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.82000 | kr.88.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.72.57056 | kr.36,285.28 |
| Unit Price without VAT: | kr.88.82000 |
|---|---|
| Unit Price with VAT: | kr.111.02500 |







