MAYA-W261-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAYA-W261-00B

DigiKey Part Number
672-MAYA-W261-00BTR-ND - Tape & Reel (TR)
672-MAYA-W261-00BCT-ND - Cut Tape (CT)
672-MAYA-W261-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAYA-W261-00B
Description
RF TXRX MOD 802.15.4 BT WIFISMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz ~ 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz ~ 5GHz
Data Rate
600Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
GPIO, I2S, PCM, SDIO, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
NXP IW1611
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
86-BFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.78.05000kr.78.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.69.66000kr.34,830.00
Manufacturers Standard Package
Unit Price without VAT:kr.78.05000
Unit Price with VAT:kr.97.56250