32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT12-32.768KAZF-T

DigiKey Part Number
887-1855-2-ND - Tape & Reel (TR)
887-1855-1-ND - Cut Tape (CT)
887-1855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT12-32.768KAZF-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT12-32.768KAZC-TTXC CORPORATION1.899887-2619-1-NDkr.7.48000Similar
9HT12-32.768KDZF-TTXC CORPORATION18.750887-1857-1-NDkr.7.73000Parametric Equivalent
12.87170Geyer Electronic America, Inc.11.3034983-12.87170CT-NDkr.5.96000Parametric Equivalent
830065253Würth Elektronik4.1111923-830065253CT-NDkr.10.08000Parametric Equivalent
ABS05-32.768KHZ-1-TAbracon LLC1.535535-ABS05-32.768KHZ-1-TCT-NDkr.8.81000Parametric Equivalent
In-Stock: 574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.48600kr.64.86
25kr.6.13440kr.153.36
50kr.5.88100kr.294.05
100kr.5.63750kr.563.75
250kr.5.33144kr.1,332.86
500kr.5.11092kr.2,555.46
1.000kr.4.89955kr.4,899.55
2.500kr.4.65610kr.11,640.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.44253kr.22,212.65
10.000kr.4.25929kr.42,592.90
15.000kr.4.15573kr.62,335.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000