12.87170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87170

DigiKey Part Number
4983-12.87170TR-ND - Tape & Reel (TR)
4983-12.87170CT-ND - Cut Tape (CT)
4983-12.87170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87170
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.5.23500kr.52.35
25kr.4.94840kr.123.71
50kr.4.74500kr.237.25
100kr.4.54850kr.454.85
250kr.4.30132kr.1,075.33
500kr.4.12352kr.2,061.76
1.000kr.3.95296kr.3,952.96
2.500kr.3.73842kr.9,346.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.58403kr.17,920.15
10.000kr.3.43611kr.34,361.10
15.000kr.3.35251kr.50,287.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500