9C-16.000MEEJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.055
Unit Price: kr.0.36000
Datasheet

Similar


Abracon LLC
In Stock: 600
Unit Price: kr.0.27000
Datasheet
16 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-16.000MEEJ-T

DigiKey Part Number
887-1274-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C-16.000MEEJ-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49S
Frequency Stability
±10ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABL-16.000MHZ-B1U-TAbracon LLC1.055535-ABL-16.000MHZ-B1U-TCT-NDkr.0.36000Similar
ABLS2-16.000MHZ-B1U-TAbracon LLC600535-ABLS2-16.000MHZ-B1U-TCT-NDkr.0.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes