16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-16.000MHZ-B1U-T

DigiKey Part Number
535-ABLS2-16.000MHZ-B1U-TTR-ND - Tape & Reel (TR)
535-ABLS2-16.000MHZ-B1U-TCT-ND - Cut Tape (CT)
535-ABLS2-16.000MHZ-B1U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-16.000MHZ-B1U-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-16.000MHZ-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±10ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.78200kr.17.82
25kr.1.68400kr.42.10
50kr.1.61420kr.80.71
100kr.1.54700kr.154.70
250kr.1.46328kr.365.82
500kr.1.40266kr.701.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34459kr.1,344.59
2.000kr.1.28896kr.2,577.92
3.000kr.1.25748kr.3,772.44
5.000kr.1.21894kr.6,094.70
7.000kr.1.19420kr.8,359.40
10.000kr.1.16853kr.11,685.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750