9C-16.000MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 6
Unit Price: kr.2.03000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.1.34459
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet

Parametric Equivalent


QST
In Stock: 750
Unit Price: kr.2.47000
Datasheet
16 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-16.000MAAJ-T

DigiKey Part Number
887-1059-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C-16.000MAAJ-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
9C-16.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49S
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABL-16.000MHZ-B4Y-TAbracon LLC6535-ABL-16.000MHZ-B4Y-TCT-NDkr.2.03000Similar
ABLS2-16.000MHZ-B4Y-TAbracon LLC0ABLS2-16.000MHZ-B4Y-T-NDkr.1.34459Similar
LP160F33CDTCTS-Frequency Controls0LP160F33CDT-NDkr.1.78433Similar
LP160F33CETCTS-Frequency Controls0LP160F33CET-NDkr.1.78433Similar
QT49S-16.000MAHJ-TQST7504981-QT49S-16.000MAHJ-TCT-NDkr.2.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes