ABLS2-16.000MHZ-B4Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 600
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 9.669
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 43.047
Unit Price: kr.3.11000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.78433
Datasheet
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-16.000MHZ-B4Y-T

DigiKey Part Number
ABLS2-16.000MHZ-B4Y-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS2-16.000MHZ-B4Y-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-16.000MHZ-B4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS2-16.000MHZ-B1U-TAbracon LLC600535-ABLS2-16.000MHZ-B1U-TCT-NDkr.2.03000Upgrade
ABLS2-16.000MHZ-D4Y-TAbracon LLC9.669535-9875-1-NDkr.1.90000Parametric Equivalent
ABLS3-16.000MHZ-D4Y-TAbracon LLC43.047535-10856-1-NDkr.3.11000Parametric Equivalent
LP160F33CDTCTS-Frequency Controls0LP160F33CDT-NDkr.1.78433Similar
LP160F33CETCTS-Frequency Controls0LP160F33CET-NDkr.1.78433Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34459kr.1,344.59
Manufacturers Standard Package
Unit Price without VAT:kr.1.34459
Unit Price with VAT:kr.1.68074