9B-4.000MAAJ-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 671
Unit Price: kr.2.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 999
Unit Price: kr.3.01000
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: kr.2.47283
Datasheet

Parametric Equivalent


QST
In Stock: 703
Unit Price: kr.2.37000
Datasheet
9B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9B-4.000MAAJ-B

DigiKey Part Number
887-1002-ND
Manufacturer
Manufacturer Product Number
9B-4.000MAAJ-B
Description
CRYSTAL 4.0000MHZ 18PF TH
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
9B-4.000MAAJ-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49S
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes