
| HC49US-FF3F18-4.000MHZ | |
|---|---|
| DigiKey Part Number | 2780-HC49US-FF3F18-4.000MHZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | HC49US-FF3F18-4.000MHZ | 
| Description | CRYSTAL 4.0000MHZ 18PF TH | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 4 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 150 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
| Height - Seated (Max) | 0.138" (3.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.47283 | kr.2,472.83 | 
| Unit Price without VAT: | kr.2.47283 | 
|---|---|
| Unit Price with VAT: | kr.3.09104 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark