Similar
Parametric Equivalent
Similar

8Z38470009 | |
|---|---|
DigiKey Part Number  | 8Z38470009-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 8Z38470009  | 
Description  | CRYSTAL 38.4000MHZ 8PF SMD  | 
Customer Reference  | |
Detailed Description  | 38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 8Z38470009 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 38.4 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 8pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -30°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (2.5x2)  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | 




