


US3840005Z | |
|---|---|
DigiKey Part Number | US3840005ZTR-ND - Tape & Reel (TR) US3840005ZCT-ND - Cut Tape (CT) US3840005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3840005Z |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 38.4 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.84839 | Geyer Electronic America, Inc. | 1.000 | 4983-12.84839CT-ND | kr.3.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.8.07000 | kr.80.70 |
| 25 | kr.7.63320 | kr.190.83 |
| 50 | kr.7.31640 | kr.365.82 |
| 100 | kr.7.01320 | kr.701.32 |
| 250 | kr.6.63228 | kr.1,658.07 |
| 500 | kr.6.35808 | kr.3,179.04 |
| 1.000 | kr.6.09527 | kr.6,095.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.70120 | kr.17,103.60 |
| 6.000 | kr.5.46602 | kr.32,796.12 |
| 9.000 | kr.5.33307 | kr.47,997.63 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |

