38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 38,40-JXS21-10-10/10-FU-WA-LF

DigiKey Part Number
1908-1208-2-ND - Tape & Reel (TR)
1908-1208-1-ND - Cut Tape (CT)
1908-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS21-10-10/10-FU-WA-LF
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
38.4 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.89300kr.38.93
25kr.3.67960kr.91.99
50kr.3.52760kr.176.38
100kr.3.38110kr.338.11
250kr.3.19764kr.799.41
500kr.3.06526kr.1,532.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.93846kr.2,938.46
2.000kr.2.81699kr.5,633.98
3.000kr.2.74828kr.8,244.84
5.000kr.2.66413kr.13,320.65
7.000kr.2.61013kr.18,270.91
10.000kr.2.55411kr.25,541.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500