32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-32.000MAAV-T

DigiKey Part Number
887-1998-2-ND - Tape & Reel (TR)
887-1998-1-ND - Cut Tape (CT)
887-1998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y-32.000MAAV-T
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.85571Geyer Electronic America, Inc.3.0004983-12.85571CT-NDkr.3.36000Parametric Equivalent
C1E-32.000-8-1530-X-RAker Technology Corp7502754-C1E-32.000-8-1530-X-R-NDkr.4.75520Parametric Equivalent
C1E-32.000-8-3030-RAker Technology Corp7502754-C1E-32.000-8-3030-R-NDkr.4.75520Parametric Equivalent
C1E-32.000-8-3030-X-RAker Technology Corp7502754-C1E-32.000-8-3030-X-R-NDkr.4.75520Parametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.27300kr.42.73
25kr.4.04000kr.101.00
50kr.3.87380kr.193.69
100kr.3.71330kr.371.33
250kr.3.51136kr.877.84
500kr.3.36616kr.1,683.08
1.000kr.3.22687kr.3,226.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01801kr.9,054.03
6.000kr.2.89334kr.17,360.04
9.000kr.2.82285kr.25,405.65
15.000kr.2.73654kr.41,048.10
21.000kr.2.68117kr.56,304.57
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750