MDSM-10B-10-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comus International
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-10B-10-15

DigiKey Part Number
F7878-ND
Manufacturer
Manufacturer Product Number
MDSM-10B-10-15
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.5 ms
Series
Release Time
0.1 ms
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.615" (15.62mm)
Circuit
SPST-NO
Size - Body
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
Operate Range
10 ~ 15AT
Height Above Board
0.079" (2.00mm)
Current - Switching
350mA (AC), 500mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
140 V
Capacitance
0.2 pF
Voltage - Switching DC
200 V
Current - Carry
1A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RI-90GP1520Comus International01835-1029-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.8.14100kr.81.41
25kr.7.56000kr.189.00
100kr.6.73370kr.673.37
300kr.6.15107kr.1,845.32
500kr.5.90546kr.2,952.73
1.000kr.5.59917kr.5,599.17
2.500kr.5.24184kr.13,104.60
5.000kr.5.00644kr.25,032.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000