Parametric Equivalent
Parametric Equivalent

8Y-25.000MDIV-T | |
|---|---|
DigiKey Part Number | 887-8Y-25.000MDIV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-25.000MDIV-T |
Description | 2.0X1.6 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.85554 | Geyer Electronic America, Inc. | 200 | 4983-12.85554CT-ND | kr.5.26000 | Parametric Equivalent |
| ABM11N-25.0000MHZ-8-D1X-T3 | Abracon LLC | 995 | 535-ABM11N-25.0000MHZ-8-D1X-T3CT-ND | kr.4.06000 | Parametric Equivalent |
| ABM11N-25.0000MHZ-8-D2X-T3 | Abracon LLC | 0 | 535-ABM11N-25.0000MHZ-8-D2X-T3TR-ND | kr.2.36488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.89718 | kr.11,691.54 |
| Unit Price without VAT: | kr.3.89718 |
|---|---|
| Unit Price with VAT: | kr.4.87148 |



